- RS Stock No.:
- 226-606
- Mfr. Part No.:
- 220200300
- Brand:
- Norgren
Discontinued product
- RS Stock No.:
- 226-606
- Mfr. Part No.:
- 220200300
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tube to Tube Connector
Tube-to-Tube Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected. Rugged and durable and complete with sleeves and nuts.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 3/16 in |
Connector B | Push In 3/16 in |
Connection Style | Tube-to-Tube |
Manufacturer Series | 22 |
Body Material | Brass |