Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$234.16
(exc. GST)
$269.28
(inc. GST)
- RS Stock No.:
- 146-6896
- Mfr. Part No.:
- 3312 00 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Manifold | |
| Connection Thread Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | 3312 | |
| Connection Gender | Female | |
| Material | Anodised Aluminium | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Finish | Anodised | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Manifold | ||
Connection Thread Size 1/4 in | ||
Connection Thread Standard G | ||
Series 3312 | ||
Connection Gender Female | ||
Material Anodised Aluminium | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Finish Anodised | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legris Manifold is a female cross manifold. This manifold is ideal for packaging, robotics, textile, pneumatics, automotive process and food processing application. This manifold is made from anodised aluminium. It is suitable for low to high pressure, depending on configuration and material.
Robust design
Large range and flexibility
Excellent chemical compatibility
Forged shapes for mechanical strength

