Legris 0106 Series Straight Tube-to-Tube Adaptor, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 146-6904
- Mfr. Part No.:
- 0106 14 00
- Brand:
- Legris
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 2)
$23.33
(exc. GST)
$26.83
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $23.33 | $46.66 |
*price indicative |
- RS Stock No.:
- 146-6904
- Mfr. Part No.:
- 0106 14 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legris Brass compression fitting has tube to tube connector type shape. This universal fitting provides users with numerous connection options for a wide variety of tube materials without the need for tube threading or soldering. This range guarantees excellent long term sealing and performance. It is suitable for pneumatics, cooling, automotive process, lubrication, fluid transmission, packaging and industrial machinery.
Maximum service life
Simple to install and use
High mechanical reliability
Compatible with many industrial fluids
Simple to install and use
High mechanical reliability
Compatible with many industrial fluids
Specifications
Attribute | Value |
---|---|
Connector A | Push In 14 mm |
Connector B | Push In 14 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 0106 |
Body Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +250°C |
Standards Met | ATEX, PED 97/23/EC |