SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, M12 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 163-2970
- Mfr. Part No.:
- KQ2E04-02A(10)
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 163-2970
- Mfr. Part No.:
- KQ2E04-02A(10)
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Specifications
Attribute | Value |
---|---|
Connector A | M12 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M12 x 1 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5 °C, 0°C |
Maximum Operating Temperature | +40 °C, +60°C |
Mounting Hole Diameter | 4mm |
Standards Met | JIS B0203, JIS B0205 |