- RS Stock No.:
- 176-1301
- Brand:
- RS PRO
30 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.51
(exc. GST)
$4.04
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $3.51 | $35.10 |
50 + | $2.889 | $28.89 |
*price indicative |
- RS Stock No.:
- 176-1301
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro male adaptors made of nickel plated brass ensure highest quality,
reliability and endurance in the pneumatic field.
reliability and endurance in the pneumatic field.
Main advantages:
- Quick connection and disconnection
- Full Flow and Vacuum resistant tank to special shaped seals
- 3 threads available, BSPP, BSPT (universal short)& Metric
- Metal Robustness
- Wide Range
- Silicon Free
Applications:
- Pneumatic Automation
- Automotive
- Textile, Packaging
- Compressed Air Circuit
- Vacuum
- Quick connection and disconnection
- Full Flow and Vacuum resistant tank to special shaped seals
- 3 threads available, BSPP, BSPT (universal short)& Metric
- Metal Robustness
- Wide Range
- Silicon Free
Applications:
- Pneumatic Automation
- Automotive
- Textile, Packaging
- Compressed Air Circuit
- Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Thread Material | Brass |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
Minimum Operating Temperature | -20°C |