- RS Stock No.:
- 176-1412
- Brand:
- RS PRO
150 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$7.798
(exc. GST)
$8.968
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $7.798 | $77.98 |
50 + | $6.419 | $64.19 |
*price indicative |
- RS Stock No.:
- 176-1412
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Elbow Threaded Adaptor, M5 Male to Push In 4 mm, 20 bar
This RS PRO elbow threaded adaptor makes it easy to install tubing around corners or inside confined spaces. It features a swivel connection, so it's frequently used in situations where you want to prevent twists and kinks in tubing.
The part is made of brass and technopolymer material, both of which are highly resistant to chemicals. The adaptor also withstands a temperature range of -20ºC to +80ºC and maximum pressure of 20 bar, making it well-suited for a wide range of environments. It's Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only minimal levels of any harmful materials.
The part is made of brass and technopolymer material, both of which are highly resistant to chemicals. The adaptor also withstands a temperature range of -20ºC to +80ºC and maximum pressure of 20 bar, making it well-suited for a wide range of environments. It's Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only minimal levels of any harmful materials.
Features and Benefits
• Angle of 90º
• Elbow threaded-to-tube pneumatic adaptor
• Male threaded connection size of M5
• Push-in connection diameter of 4 mm
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Swivel connection
• Brass thread material
• Standards met of Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) 1907/2006, International Organisation of Standardisation (ISO) 14743:2004 and Pressure Equipment Directive (PED) 2014/68/UE
• Elbow threaded-to-tube pneumatic adaptor
• Male threaded connection size of M5
• Push-in connection diameter of 4 mm
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Swivel connection
• Brass thread material
• Standards met of Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) 1907/2006, International Organisation of Standardisation (ISO) 14743:2004 and Pressure Equipment Directive (PED) 2014/68/UE
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Thread Material | Brass |
Maximum Operating Temperature | +80°C |
Angle | 90° |
Maximum Operating Pressure | 20 bar |
Swivel Connection | Yes |
Minimum Operating Temperature | -20°C |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |