- RS Stock No.:
- 176-2167
- Brand:
- RS PRO
40 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$112.406
(exc. GST)
$129.267
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $112.406 | $1,124.06 |
50 + | $92.51 | $925.10 |
*price indicative |
- RS Stock No.:
- 176-2167
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Fully made of stainless steel AISI 316L. It has been developed to drive corrosive fluids or to be used in aggressive environments. It is ideal for direct contact with food fluids. This line can be used also in salty environment and on machines that need frequent washing with aggressive detergents.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank to special shaped seals
3 threads available, BSPP, BSPT (universal short)& Metric
Full stainless steel AISI 316L
Food&Beverage compatible
Silicon Free
Applications:
Automation with Washing
Farming, Mining
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank to special shaped seals
3 threads available, BSPP, BSPT (universal short)& Metric
Full stainless steel AISI 316L
Food&Beverage compatible
Silicon Free
Applications:
Automation with Washing
Farming, Mining
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | M16 x 1 |
Maximum Operating Temperature | +200°C |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -15°C |