- RS Stock No.:
- 176-2170
- Brand:
- RS PRO
40 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$87.995
(exc. GST)
$101.194
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $87.995 | $879.95 |
50 + | $72.421 | $724.21 |
*price indicative |
- RS Stock No.:
- 176-2170
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Elbow Threaded Adaptor to M5 Male to Push-in 4 mm 20 bar
A fluid system isn't complete without a compatible adaptor to link the pipes. This elbow-threaded option from RS PRO creates an airtight channel that's ideal for transferring fluids.
This unit is made of American Iron and Steel Institute (AISI) 316L standard stainless steel which contains only trace amounts of carbon, so it's suitable for drinkable water or food fluids. You can use it in systems that require regular washing because it doesn't react with corrosive acids like chlorine or acidic salts, which means it's a long-lasting option.
It has a wide range of operating temperatures between -15ºC and +200ºC so you can also use it for various thermal applications. Its easy-to-clean and corrosion-resistant qualities make it a popular choice in the medical and pharmaceutical industries.
This unit is made of American Iron and Steel Institute (AISI) 316L standard stainless steel which contains only trace amounts of carbon, so it's suitable for drinkable water or food fluids. You can use it in systems that require regular washing because it doesn't react with corrosive acids like chlorine or acidic salts, which means it's a long-lasting option.
It has a wide range of operating temperatures between -15ºC and +200ºC so you can also use it for various thermal applications. Its easy-to-clean and corrosion-resistant qualities make it a popular choice in the medical and pharmaceutical industries.
Features and Benefits
• Angle of 90º
• Stainless steel body material
• Chemical-resistant
• Threaded-to-tube connection style
• Connector A is an M5 male type
• Connector B is a 4 mm push-in type
• Food-grade
• Maximum operating pressure of 20 bar
• Operating temperature range of -15°C to +200°C
• Elbow-threaded adaptor pneumatic fitting type
• 1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169 and PED 2014/68/UE standards met
• Swivel connection
• M5 Male threaded connection
• Push-in 4 mm tube connection
• Stainless steel body material
• Chemical-resistant
• Threaded-to-tube connection style
• Connector A is an M5 male type
• Connector B is a 4 mm push-in type
• Food-grade
• Maximum operating pressure of 20 bar
• Operating temperature range of -15°C to +200°C
• Elbow-threaded adaptor pneumatic fitting type
• 1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169 and PED 2014/68/UE standards met
• Swivel connection
• M5 Male threaded connection
• Push-in 4 mm tube connection
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Minimum Operating Temperature | -15°C |
Body Material | Stainless Steel |
Chemical Resistant | Yes |
Food Grade | Yes |
Maximum Operating Pressure | 20 bar |
Swivel Connection | Yes |
Angle | 90° |
Maximum Operating Temperature | +200°C |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169, PED 2014/68/UE |