Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection
- RS Stock No.:
- 210-2007
- Mfr. Part No.:
- 100601000
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2007
- Mfr. Part No.:
- 100601000
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, -0.9 to 18 Bar Operating Pressure, 53.5mm Length - PNEUFIT 10 Series - 100601000
Connect multiple tubes in your pneumatic system using this fitting from IMI Norgren. Its a T-shaped tube-to-tube adaptor that's used to join three pipes together, making it a good choice for use in complex setups. Thanks to its nickel-plated brass body, this device is durable and corrosion-resistant for use in demanding environments. Its push-in mechanism allows you to quickly and easily insert your tubes, saving you time and effort during installation. The NBR O-rings are resistant to wear, so they ensure a tight and durable seal to prevent leaks in the long term.
Features & Benefits
Wide operating pressure range of -0.9 to 18 bar for use in low-pressure and high-pressure applications
Broad operating temperature range of -20°C to +80°C for use in challenging environments
Compatible with both PA and PUR tubes for versatility
Broad operating temperature range of -20°C to +80°C for use in challenging environments
Compatible with both PA and PUR tubes for versatility
Applications
Food and beverage production
Air-supply units
Robotics and automation systems
Automotive industry
Air-supply units
Robotics and automation systems
Automotive industry
What kinds of media can I use this adaptor with?
This adaptor is specifically designed for use with compressed air. You should avoid using other types of media to prevent blockages.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 1006 |
Connector C | Push In 10 mm |
Inlet Port | Push In 10 mm |
Number of Inlet Ports | 2 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |
Angle | 90° |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |