Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection
- RS Stock No.:
- 210-2013
- Mfr. Part No.:
- 100601200 DIS
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2013
- Mfr. Part No.:
- 100601200 DIS
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, Tee Type, Nickel-Plated Brass Body - PNEUFIT Series - 100601200
Build, customise or repair your air transmission system using this pneumatic fitting from IMI Norgren. The T-shaped tube-to-tube adapter joins hosing at 90° or 180° angles, so you can neatly redirect a hose around a corner or lengthen a straight run of tube. Up to three pipes can be attached in a flash, without any tools, thanks to the nifty push-in ports. You can confidently use this unit with light-duty and more demanding applications, as it handles pressures of up to 18 bar.
Features & Benefits
Nickel-plated brass body resists corrosion for a long lifespan
Lightweight unit at just 30g puts minimal strain on your pneumatic pipes
Wide operating temperature range between -20°C and +80°C for use in harsh industrial settings
Lightweight unit at just 30g puts minimal strain on your pneumatic pipes
Wide operating temperature range between -20°C and +80°C for use in harsh industrial settings
Applications
Automated production and packaging lines
Mechanical clamps
Medical equipment
Transport industry
Mechanical clamps
Medical equipment
Transport industry
How do I choose the right pneumatic fitting?
To get an effective connection, you should match your tube diameter to the fitting's port diameter. This unit supports a 12mm hose diameter. It's also important that the fitting meets or exceeds the maximum pressure produced by your system.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 1006 |
Inlet Port | Push In 12 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 12 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Model Number p | 100601200 |