Norgren PNEUFIT Series Straight Threaded Adaptor, G 1/4 Female to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2647
- Mfr. Part No.:
- 102261028 DIS
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2647
- Mfr. Part No.:
- 102261028 DIS
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, With Positive Tube Anchorage, For Plasticised or Non-Plasticised Tubing - Pneufit Series - 102261028
Need a reliable way of joining compressed air lines? This pneumatic fitting from IMI Norgren is just the thing for the job. Its nickel-plated brass body means you can trust it's robust and corrosion-resistant. It's a practical and long-lasting pick for pressurised applications all the way up to 18 bar. A G1/4 BSP thread on one end of the unit helps you get a dependably tight fit, while its PTFE-free sealant prevents leaks to keep system pressures steady. The fitting has an operating temperature range of -20°C to +80°C, so compatibility with harsh environments is a done deal.
Features & Benefits
Light weight of 29g helps minimise strain on your system
Versatile unit compatible with plasticised and non-plasticised tubing
Push-in fittings with internal collets make connections a piece of cake
Silicone-free O-rings built into push-in connectors also reduce the risk of air leaks
Versatile unit compatible with plasticised and non-plasticised tubing
Push-in fittings with internal collets make connections a piece of cake
Silicone-free O-rings built into push-in connectors also reduce the risk of air leaks
Applications
Air brakes
Dental and medical equipment
Air hoses
Grippers
Dental and medical equipment
Air hoses
Grippers
What's the benefit of this product's positive tube anchorage?
Positive tube anchorage means it resists tugging and other movements that could dislodge the piping and affect the performance of your pneumatic lines.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | Pneufit |
Inlet Port | G 1/4 Female |
Number of Inlet Ports | 1 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Body Material | Nickel Plated Brass |
Angle | Straight |
Maximum Operating Pressure | 18 bar |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |