- RS Stock No.:
- 218-0046
- Mfr. Part No.:
- 102470605
- Brand:
- IMI Norgren
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$64.80
(exc. GST)
$74.52
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $64.80 | $12.96 |
5 - 9 | $63.83 | $12.766 |
10 + | $62.58 | $12.516 |
*price indicative |
- RS Stock No.:
- 218-0046
- Mfr. Part No.:
- 102470605
- Brand:
- IMI Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Fitting, Nickel-Plated Brass Body, Elbow Shape - Pneufit 10 Series - 102470605
Use this pneumatic fitting from IMI Norgren to channel compressed air to different points in your pneumatic systems. One end of the elbow-shaped adapter has a push-in end for simple, tool-free tube insertion. The other end has a standard M5 thread that you can fasten onto pipes. The nickel-plated brass body is robust and can withstand corrosion, making it suitable for use in harsh environments. Compact dimensions of 24 (length) x 27 (width) x 8mm (height) make this a practical choice for pneumatic circuits with limited space.
Features & Benefits
• Silicone-free construction reduces the risk of electrostatic discharge that may attract contaminants
• Operating pressure range of -0.9 to 18 bar for versatile use in both light-duty and heavy-duty applications
• M5 thread is coated with non-PTFE sealant for a secure, leakproof link to pneumatic pipes
• Broad operating temperature range of -20°C to +80°C for use in demanding conditions
• Operating pressure range of -0.9 to 18 bar for versatile use in both light-duty and heavy-duty applications
• M5 thread is coated with non-PTFE sealant for a secure, leakproof link to pneumatic pipes
• Broad operating temperature range of -20°C to +80°C for use in demanding conditions
Applications
• Chemical processing facilities
• Food and beverage production plants
• Food and beverage production plants
Which tool should I use to fasten this pneumatic fitting to pipes?
To fasten this pneumatic fitting to threaded pipes, use either a size 8 wrench for the bottom end or a size 9 to hold it at the elbow joint.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | M5 |
Connection Style | Threaded-to-Tube |
Manufacturer Series | PNEUFIT |
Inlet Port | Push In 6 mm |
Number of Inlet Ports | 1 |
Outlet Port | M5 |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 18 bar |
Angle | 90° |