SMC KG Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 748-5593
- Mfr. Part No.:
- KGE06-00
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 748-5593
- Mfr. Part No.:
- KGE06-00
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KGE Series
Stainless one touch fittings, applicable to corrosive environments. Suitable for use in CRT production lines. Environments where copper must be avoided, food processing machines which encounter water and salt splashes, clean rooms where discolouration and corrosion must be avoided. KGE Series are bulkhead connectors, used to connect male thread and tube through a panel.
The SMC partition union is suitable for use in CRT production lines, food processing machines, clean rooms, and clean rooms where copper contact is avoided, water or salt water splashes are avoided.
Ambient and fluid temperature -5 to 60°C
O ring material NBR
O ring material NBR
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KG |
Body Material | Stainless Steel |
Minimum Operating Temperature | 0°C |
Maximum Operating Pressure | 1 MPa |
Mounting Hole Diameter | 15mm |
Maximum Operating Temperature | +60°C |