SMC KG Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 748-5691
- Mfr. Part No.:
- KGL08-00
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Bag of 2
$40.99
(exc. GST)
$47.14
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $40.99 | $20.495 |
*price indicative |
- RS Stock No.:
- 748-5691
- Mfr. Part No.:
- KGL08-00
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KGL Series
Stainless one touch fittings, applicable to corrosive environments. Suitable for use in CRT production lines. Environments where copper must be avoided, food processing machines which encounter water and salt splashes, clean rooms where discolouration and corrosion must be avoided. KGL Series are male elbows, used to pipe at right angles to female thread. General style.
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KG |
Body Material | PBT |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 1 MPa |