SMC KQB2 Series Straight Threaded Adaptor, Rc 1/4 Female to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 749-1371
- Mfr. Part No.:
- KQB2F10-02
- Brand:
- SMC
On back order for despatch 08/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$11.55
(exc. GST)
$13.28
(inc. GST)
Units | Per unit |
1 + | $11.55 |
- RS Stock No.:
- 749-1371
- Mfr. Part No.:
- KQB2F10-02
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Female Connector - KQB2 Series
Threaded, Tube-to-Tube & Adaptors - SMC KQB2
KQB2 Electroless Nickel-Plated Brass Fittings
Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.
Benefits
KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.
Specifications
Attribute | Value |
---|---|
Connector A | Rc 1/4 Female |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Rc 1/4 Female |
Manufacturer Series | KQB2 |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +150°C |
Mounting Type | Inline |
Maximum Operating Pressure | 1 MPa |
Body Material | Nickel Plated Brass |