SMC KQB2 Series Bulkhead Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 749-1374
- Mfr. Part No.:
- KQB2E12-00
- Brand:
- SMC
On back order for despatch 17/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$26.08
(exc. GST)
$29.99
(inc. GST)
Units | Per unit |
1 + | $26.08 |
- RS Stock No.:
- 749-1374
- Mfr. Part No.:
- KQB2E12-00
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bulkhead Union - KQB2 Series
Threaded, Tube-to-Tube & Adaptors - SMC KQB2
KQB2 Electroless Nickel-Plated Brass Fittings
Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.
Benefits
KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQB2 |
Maximum Operating Temperature | +150°C |
Body Material | Nickel Plated Brass |
Mounting Hole Diameter | 21mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa |