AirTAC PTL Series Speed Controller Speed Controller, PTL804BD

Subtotal (1 bag of 10 units)*

$124.99

(exc. GST)

$143.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$124.99$12.499

*price indicative

RS Stock No.:
635-506
Mfr. Part No.:
PTL804BD
Brand:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Speed Controller

Sub Type

Speed Controller

Series

PTL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Model Number

PTL804BD

Proof Pressure

1.5MPa

Related links