Festo GRLA Series Threaded Exhaust Valve, G 1/4 Male Inlet Port, 8mm Tube Inlet Port x 16.8mm Tube Outlet Port, 162968
- RS Stock No.:
- 136-6524
- Mfr. Part No.:
- GRLA-1/4-QS-8-RS-B
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 136-6524
- Mfr. Part No.:
- GRLA-1/4-QS-8-RS-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.
Features and Benefits
- This range by FESTO includes valves with one-way flow control function for exhaust air. The one-way flow control valve regulates the piston speed of pneumatic drivers during advance and return strokes
- The QS push-in fittings and captive seals paired with the robust, metal design enables a reliable and efficient installation that can be rotated or swivelled through a 360° axis
- Simple and fast mounting with QS fittings
- The valves are operated with a screwdriver (slot)
- Wide operating temperatures
- Threaded and tube connection type options can be found within the GRLA series
- Depending on the choice of valve from the series a precise setting can be obtained, which range from slow, medium or fast piston movements
- Manual actuation type
How do flow control valves work?
Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.
One-way flow control valve - GRLA-1/4-QS-8-RS-B
- Knurled screw adjusting element
- Manual actuation
- The threaded plug is made of wrought aluminium alloy material with a brass adjusting screw
- Nominal tightening torque of 11Nm
- PBT-reinforced swivel fitting
Flow Regulators & Restrictors - Festo
Specifications
Attribute | Value |
---|---|
Type | Flow Controller |
Inlet Port Type | Threaded |
Tube Inlet Port | 8mm |
Threaded Inlet Port | G 1/4 Male |
Tube Outlet Port | 16.8mm |
Manufacturer Series | GRLA |
Outlet Port Type | Tube |
Minimum Outlet Pressure | 0.2bar |
Maximum Outlet Pressure | 10bar |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Standard | G |
Model Number p | 162968 |
Standards Met | CRC2 FN 940070 |
Body Material | PBT |
Threaded Inlet Thread Size | 1/4 |