Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-S-2, Parallel Gripping Type
- RS Stock No.:
- 342-829
- Mfr. Part No.:
- DHPC-25-A-S-2
- Brand:
- Festo
Subtotal (1 unit)*
$925.79
(exc. GST)
$1,064.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $925.79 |
*price indicative
- RS Stock No.:
- 342-829
- Mfr. Part No.:
- DHPC-25-A-S-2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 7mm | |
| Series | DHPC-25-A-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 437g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 305.3N | |
| Gripping Force - Internal | 255.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 7mm | ||
Series DHPC-25-A-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 437g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 305.3N | ||
Gripping Force - Internal 255.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper from festo is engineered for precision and versatility in industrial applications. This robust component is designed to handle various gripping tasks with maximum efficiency. Its pneumatic drive system ensures swift operations, while the double-acting mode delivers reliable performance in dynamic environments. Manufactured from high-alloy stainless steel and anodized aluminum, it combines durability with lightweight design. Ideal for seamless integration into production lines, this gripper meets strict quality standards and offers compliance with multiple norms, ensuring a high degree of operational safety and reliability.
Pneumatic operation provides swift and powerful gripping actions
Double-acting functionality allows for simultaneous opening and closing
Maximized gripping forces ensure secure handling of items
Rotationally symmetrical design enables versatile mounting positions
Low backlash and high repetition accuracy optimize process precision
Lubricated operation capability ensures less wear and longer service life
Corrosion resistance class CRC 0 safeguards against environmental challenges
RoHS compliance guarantees eco-friendly usage
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
