RS PRO Pneumatic Guided Cylinder - 25mm Bore, 100mm Stroke, Double Acting
- RS Stock No.:
- 180-290
- Brand:
- RS PRO
Subtotal (1 unit)*
$761.42
(exc. GST)
$875.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $761.42 |
*price indicative
- RS Stock No.:
- 180-290
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 100mm | |
| Bore | 25mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Pneumatic Connection | G 1/8 | |
| Maximum Operating Pressure | 10bar | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 100mm | ||
Bore 25mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Pneumatic Connection G 1/8 | ||
Maximum Operating Pressure 10bar | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 100 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion control. With a 100 mm stroke and a compact design, this cylinder is ideal for environments where space is limited. Its robust construction and slide bearing ensure durability and resistance to side loads, making it suitable for heavy-duty applications.
Features and Benefits
Heavy-duty triple rod with slide bearing: Provides strong resistance to side loads, enhancing durability and performance.
Flexible mounting: Allows for easy installation in various configurations, increasing versatility.
Compact size: Saves space in constrained environments without compromising performance.
Precise movement: Ensures accurate and controlled linear motion, essential for precision tasks.
High precision: Delivers reliable performance in demanding applications.
Magnetic: Facilitates integration with magnetic sensors for position feedback.
Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder.
Flexible mounting: Allows for easy installation in various configurations, increasing versatility.
Compact size: Saves space in constrained environments without compromising performance.
Precise movement: Ensures accurate and controlled linear motion, essential for precision tasks.
High precision: Delivers reliable performance in demanding applications.
Magnetic: Facilitates integration with magnetic sensors for position feedback.
Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder.
Applications
Automation systems
Material handling
Packaging machinery
Robotics
Material handling
Packaging machinery
Robotics
Additional Information
Pneumatic Connection: G 1/8
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Bore Size: 25 mm
Action Type: Double
Cushioning Type: Rubber
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Bore Size: 25 mm
Action Type: Double
Cushioning Type: Rubber
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MXQA Series, Double Acting
- RS PRO Pneumatic Roundline Cylinder - 25mm Bore ISO 6432 Series, Double Acting
- RS PRO Roundline Cylinder - 25mm Bore Double Acting
