AirTAC Basic Air Control Pneumatic Manual Control Valve M5 Series, G 1/4, 1/4in, M5B21008G
- RS Stock No.:
- 635-534
- Mfr. Part No.:
- M5B21008G
- Brand:
- AirTAC
N
Subtotal (1 unit)*
$39.00
(exc. GST)
$44.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.00 |
*price indicative
- RS Stock No.:
- 635-534
- Mfr. Part No.:
- M5B21008G
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Control Mechanism | Basic | |
| Connection Port Thread | G 1/4 | |
| Function | Air Control | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Manufacturer Series | M5 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | M5B21008G | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Control Mechanism Basic | ||
Connection Port Thread G 1/4 | ||
Function Air Control | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Manufacturer Series M5 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p M5B21008G | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Basic Air Control Pneumatic Manual Control Valve M5 Series 1/8in, M5B21006G
- AirTAC Air Control Pneumatic Manual Control Valve S3 Series M5, S3PM05-P11A
- AirTAC Air Control Pneumatic Manual Control Valve S3 Series M5, S3PM05-P12A
- AirTAC Manual Air Control Pneumatic Manual Control Valve 4H Series 1/4in, 4H21008G
- AirTAC Foot Pedal Air Control Pneumatic Manual Control Valve 4F Series 1/4in, 4F21008LFG
- AirTAC Foot Pedal Air Control Pneumatic Manual Control Valve 4F Series 1/4in, 4F21008LG
- AirTAC Foot Pedal Air Control Pneumatic Manual Control Valve 3FM Series 1/4in, 3FM21008G
- AirTAC Foot Pedal Air Control Pneumatic Manual Control Valve 4F Series 1/4in, 4F21008FG