- RS Stock No.:
- 753-1283
- Mfr. Part No.:
- VH600-10
- Brand:
- SMC
On back order for despatch 10/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$1,103.29
(exc. GST)
$1,268.78
(inc. GST)
Units | Per unit |
1 + | $1,103.29 |
- RS Stock No.:
- 753-1283
- Mfr. Part No.:
- VH600-10
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Series VH Hand Valves
The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
SMC VCH Series
Specifications
Attribute | Value |
---|---|
Control Mechanism | Standard Lever |
Connection Port Thread | Rc 1 |
Function | 4/3 |
Thread Size | 1in |
Thread Standard | Rc |
Manufacturer Series | VH |
Body Material | Cast Iron |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |