- RS Stock No.:
- 840-6728
- Mfr. Part No.:
- VM430-N01-34B
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 840-6728
- Mfr. Part No.:
- VM430-N01-34B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
VM Series
Professional SMC mechanical valves from the VM series. Their compact size requires little mounting space, the VM series offers a wide variety of actuator styles and flow capacity to to 1.0 Cv.
2 or 3 Ports
Fluid - Air/Inert Gas
-100 to 1 MPa operating pressure
Compact
Lightweight
Fluid - Air/Inert Gas
-100 to 1 MPa operating pressure
Compact
Lightweight
SMC VM Series
Specifications
Attribute | Value |
---|---|
Control Mechanism | Twist Selector |
Connection Port Thread | NPT 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | NPT |
Manufacturer Series | VM400 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 1 MPa |
Body Material | Die Cast Aluminium |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3/2 |