EMERSON ? AVENTICS AS3-DIN Non Return Valve G 1/2 Inlet, 0.4 → 16bar

Subtotal (1 unit)*

$283.25

(exc. GST)

$325.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.25

*price indicative

RS Stock No.:
315-865
Mfr. Part No.:
R412007255
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Threaded Inlet Connection

G 1/2

Manufacturer Series

AS3-DIN

Minimum Operating Pressure

0.4bar

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Body Material

Polyamide

Operating Pressure Range

0.4 → 16bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The Aventics Non return valve or distributor from AS3 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The Series AS3 guarantees reliability, safety and efficiency with a simplified assembly and maintenance efforts.

Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts

Related links