SMC AKH08 Check Valve, 8mm Tube Inlet, R 3/8 Outlet, -100 → 1000kPa
- RS Stock No.:
- 425-583
- Mfr. Part No.:
- AKH08A-03S
- Brand:
- SMC
Subtotal (1 unit)*
$44.13
(exc. GST)
$50.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.13 |
*price indicative
- RS Stock No.:
- 425-583
- Mfr. Part No.:
- AKH08A-03S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Tube Inlet Connection | 8mm | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Threaded | |
| Manufacturer Series | AKH08 | |
| Threaded Outlet Connection | R 3/8 | |
| Operating Pressure Range | -100 → 1000kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Tube Inlet Connection 8mm | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Threaded | ||
Manufacturer Series AKH08 | ||
Threaded Outlet Connection R 3/8 | ||
Operating Pressure Range -100 → 1000kPa | ||
- COO (Country of Origin):
- JP
The SMC check valve with one-touch fitting from series AKH offers an innovative solution for preventing reverse flow in pneumatic systems. This product ensures efficient and reliable performance, making it ideal for various applications, from simple vacuum holding to complex machinery operations. Its robust design facilitates easy installation and maintenance, while ensuring that the system retains integrity under varying pressure conditions. The compact dimensions and thoughtful engineering mean it fits seamlessly into existing setups without compromising space. Its compatibility with multiple tubing materials enhances its adaptability for diverse environments. Overall, this check valve ensures optimal operational safety and efficiency for pneumatic operations.
Compact design for seamless integration into existing systems
Robust materials ensure durability and long-term reliability
Easy installation with one-touch fittings eliminates complex setup requirements
Designed to prevent reverse flow, safeguarding the integrity of your systems
Compatible with various tubing materials, enhancing flexibility in application
Offers high operational efficiency, ensuring consistent performance across applications
Ideal for applications where space is at a premium, providing a practical solution
Close attention to ambient conditions ensures performance remains unaffected in various environments
Robust materials ensure durability and long-term reliability
Easy installation with one-touch fittings eliminates complex setup requirements
Designed to prevent reverse flow, safeguarding the integrity of your systems
Compatible with various tubing materials, enhancing flexibility in application
Offers high operational efficiency, ensuring consistent performance across applications
Ideal for applications where space is at a premium, providing a practical solution
Close attention to ambient conditions ensures performance remains unaffected in various environments
Related links
- SMC AKH08 Check Valve R 1/8 Male Outlet, -100 → 1000kPa
- SMC AKB03 Check Valve 3/8 in Inlet -100 → 1000kPa
- SMC AKH12A Check Valve R 1/2 Male Outlet, -100 → 1000kPa
- SMC AKH10B Check Valve R 1/2 Male Outlet, -100 → 1000kPa
- SMC AKH Non Return Valve 8mm Tube Outlet, -100 kPa → 1 MPa
- SMC AKH/AKB Check Valve 1/4 in Inlet R 3/8 Outlet, -1 → 10bar
- SMC AKH Check Valve Rc 1/2 Female Inlet -100 → 1MPa
- SMC AKH Non Return Valve R 3/8 Male Inlet R 3/8 Outlet, 10bar
