- RS Stock No.:
- 187-5694
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 187-5694
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Check Valve
The RS PRO 57065 series check valve has push-in 12mm tube inlet connection and male threaded outlet connection. The valve body is made of nickel-plated brass material. This line of technopolymer valves are lighter and more compact, thus offering high performance to demanding customers. This valve has a length of 39mm.
Features and Benefits
3 threads available: BSPP, BSPT (universal short) & Metric
Full flow and vacuum resistant tank to special shaped seals
Lighter and more compact
Operating pressure ranges between 2bar and 8bar
Operating temperature ranges between -20°C and 80°C
Outlet thread size of 3/8in
Quick connection and disconnection
Silicon free
Specific configurations to satisfy the advanced robotics
Full flow and vacuum resistant tank to special shaped seals
Lighter and more compact
Operating pressure ranges between 2bar and 8bar
Operating temperature ranges between -20°C and 80°C
Outlet thread size of 3/8in
Quick connection and disconnection
Silicon free
Specific configurations to satisfy the advanced robotics
Applications
Robotics
Automotive
Textile, packaging and handling
Vacuum
Industrial water
Compressed air circuit
Automotive
Textile, packaging and handling
Vacuum
Industrial water
Compressed air circuit
Certifications
REACH compliant
ISO 14743:2004
PED 2014/68/UE
2011/65/CE
ISO 14743:2004
PED 2014/68/UE
2011/65/CE
Specifications
Attribute | Value |
---|---|
Tube Inlet Connection | Push In 12mm |
Inlet Connection Type | Tube |
Outlet Connection Type | Threaded |
Manufacturer Series | 57065 |
Minimum Operating Pressure | 2bar |
Maximum Operating Pressure | 8 bar |
Maximum Operating Temperature | +80°C |
Threaded Outlet Gender | Male |
Operating Pressure Range | 2 to 8bar |
Threaded Outlet Thread Size | 3/8in |
Body Material | Brass |
Minimum Operating Temperature | -20°C |