- RS Stock No.:
- 202-3143
- Mfr. Part No.:
- EGZ-16-15
- Brand:
- Festo
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$176.25
(exc. GST)
$202.69
(inc. GST)
Units | Per unit |
1 + | $176.25 |
- RS Stock No.:
- 202-3143
- Mfr. Part No.:
- EGZ-16-15
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Single-Action Pneumatic Pin Cylinder, 16mm Bore, 15mm Stroke - EGZ-16-15
Ensure your automation and mechanical applications function effectively with this single-action pneumatic pin cylinder from Festo. It's an actuator that initiates and drives motion in machinery. The component converts compressed air into linear movement by triggering a spring mechanism and using a single connection port to fill and vent the cylinder. A stroke force of 109N (Newtons) at 6 bar pressure makes this cylinder well suited for medium-duty applications. This versatile part performs a number of functions, such as stopping, pausing and starting equipment.
16mm bore makes the cylinder compact and ideal for use in tight spaces
Wide operating temperature range of -20°C to +80°C ensures safe use in harsh conditions
Can be assembled in any position for easy installation
Nickel-plated brass body and high-alloy steel piston rod for durability
Wide operating temperature range of -20°C to +80°C ensures safe use in harsh conditions
Can be assembled in any position for easy installation
Nickel-plated brass body and high-alloy steel piston rod for durability
Applications
Transportation industry
Materials handling and packing operations
Automated gates and booms
Materials handling and packing operations
Automated gates and booms
What's the advantage of single-action cylinder?
The simple design makes this cylinder easy to install and maintain, as valve and piping complexity is reduced when compared to double-acting cylinders.
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 16mm |
Action | Single |
Manufacturer Series | EGZ |
Length | 32.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Not Cushioned |
Dimensions | 32.5 x 27mm |
Width | 27mm |
Maximum Operating Pressure | 8 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 15041 |
ISO Standard | ISO8573-1:2010 |