- RS Stock No.:
- 203-7833
- Mfr. Part No.:
- DSNU-40-125-P-A
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$245.49
(exc. GST)
$282.31
(inc. GST)
Units | Per unit |
1 + | $245.49 |
- RS Stock No.:
- 203-7833
- Mfr. Part No.:
- DSNU-40-125-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo round cylinder DSNU-40-125-P-A For position sensing with elastic cushioning rings in end positions. Various mounting options with or without additional mounting components. It meets the highest requirements for running characteristics, service life and load carrying ability. The Cylinder barrel made from stainless steel and bearing and end caps made from wrought aluminium alloy.
Stroke=125 mm
Piston diameter=40 mm
Piston rod thread=M12x1 25 Cushioning=P: Flexible cushioning rings/plates at both ends
Assembly position=Any
Piston diameter=40 mm
Piston rod thread=M12x1 25 Cushioning=P: Flexible cushioning rings/plates at both ends
Assembly position=Any
Specifications
Attribute | Value |
---|---|
Stroke | 125мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | 195995 |