- RS Stock No.:
- 753-0757
- Mfr. Part No.:
- C96SDB40-150
- Brand:
- SMC
On back order for despatch 15/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$220.06
(exc. GST)
$253.07
(inc. GST)
Units | Per unit |
1 + | $220.06 |
- RS Stock No.:
- 753-0757
- Mfr. Part No.:
- C96SDB40-150
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C96 series profile cylinders
Double action single rod cylinders
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
C96 series Profile Cylinders and accessories
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | C96 |
Length | 313mm |
Cushioning Type | Air |
Dimensions | 313 x 54 x 54mm |
Width | 54mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 54mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Weight | 830g |