- RS Stock No.:
- 753-0867
- Mfr. Part No.:
- C96SDB80-250
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$380.63
(exc. GST)
$437.72
(inc. GST)
Units | Per unit |
1 + | $380.63 |
- RS Stock No.:
- 753-0867
- Mfr. Part No.:
- C96SDB80-250
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C96 series profile cylinders
Double action single rod cylinders
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
C96 series Profile Cylinders and accessories
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | C96 |
Length | 468mm |
Cushioning Type | Air |
Dimensions | 468 x 99 x 99mm |
Width | 99mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 99mm |
Minimum Operating Temperature | -10°C |
Weight | 2.8kg |
Maximum Operating Temperature | +60°C |