- RS Stock No.:
- 753-1012
- Mfr. Part No.:
- CDM2B40-150
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 753-1012
- Mfr. Part No.:
- CDM2B40-150
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CM2 Air Cylinder
The CM2 series from SMC are stainless steel cylinders, lightweight and compact in design, they offer high performance with a greatly improved life cycle due to its improved piston and rod seal. The CM2 series offers a variety of mounting options and is auto switch capable.
Air Cylinder, Double Acting, Single Rod
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
CM2 Air Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CM2 |
Length | 304mm |
Cushioning Type | Rubber |
Dimensions | 304 x 42.5 x 42.5mm |
Width | 42.5mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 42.5mm |
Maximum Operating Temperature | +60°C |
Weight | 560g |
Minimum Operating Temperature | -10°C |