- RS Stock No.:
- 164-7055
- Mfr. Part No.:
- PRA/802040/M/320
- Brand:
- Norgren
On back order for despatch 04/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$346.86
(exc. GST)
$398.89
(inc. GST)
Units | Per unit |
1 + | $346.86 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 164-7055
- Mfr. Part No.:
- PRA/802040/M/320
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Air Cushioning, 40mm Bore Size - PRA/802000M Series - PRA/802040/M/320
Position small parts exactly where you want them with this pneumatic piston rod cylinder from IMI Norgren. The 40mm-bore cylinder is double-acting, so you control the stroke in both directions. Compact dimensions of just 162.5 (L) x 53 (W) x 53mm (D) help you economise on space when building your system. You can also mount switches flush with the profile barrel if you need extra wiggle room. Thanks to integral PU seals, friction is kept to a minimum and you get a long service life from your cylinder.
Features & Benefits
• Operating temperature range of -20°C to +80°C makes it a safe bet for harsh industrial environments
• Air cushioning reduces impact and vibration for smooth operation
• Single rods are less complicated than other systems, simplifying troubleshooting
• Air cushioning reduces impact and vibration for smooth operation
• Single rods are less complicated than other systems, simplifying troubleshooting
Applications
• Packaging equipment
• Drinks production
• Factory automation
• Drinks production
• Factory automation
What's a pneumatic piston rod cylinder?
A pneumatic piston rod cylinder is a piston in an enclosure that's used to generate linear motion. Its compact size and low stroke weight make it suitable for positioning and handling small parts in complex pneumatic systems.
Specifications
Attribute | Value |
---|---|
Stroke | 320mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 162.5mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 162.5 x 53 x 53mm |
Width | 53mm |
Maximum Operating Pressure | 12 bar |
Height | 53mm |
VDMA Standard | 24562 |
Stroke Interval Weight | 0.08 kg @ 25 mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
ISO Standard | 15552 |
Weight | 1.7kg |
Diameter | 40mm |
Test Weight | 0.69 kg @ 0 mm |