- RS Stock No.:
- 164-7072
- Mfr. Part No.:
- PRA/802063/M/500
- Brand:
- Norgren
On back order for despatch 04/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$361.48
(exc. GST)
$415.70
(inc. GST)
Units | Per unit |
1 + | $361.48 |
- RS Stock No.:
- 164-7072
- Mfr. Part No.:
- PRA/802063/M/500
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 193.5mm Overall Length, 12 Bar Maximum Operating Pressure - ISOLine Series - PRA/802063/M/500
Run out of elbow room on your robotic assembly line? Reach for this piston rod cylinder from IMI Norgren. It's just the positioning component you need for constricted areas, thanks to its short stroke length of 500mm. PUR piston head seals handle movement with minimal friction, assuring you of an extended service life. The stainless steel piston rod resists corrosion, making the cylinder suitable to use in humid environments. With a maximum operating pressure of 12 bar, you'll have no worries about putting it to work in demanding positioning applications.
Features & Benefits
• Choice of lubricated or non-lubricated compressed air to best suit your pneumatic circuit
• Broad operating temperature range between -20°C and +80°C makes it a good bet for extreme environments
• Option for manual cushioning adjustment when used with extreme loads
• Low maintenance, as it operates under normal conditions without needing additional lubrication
• Broad operating temperature range between -20°C and +80°C makes it a good bet for extreme environments
• Option for manual cushioning adjustment when used with extreme loads
• Low maintenance, as it operates under normal conditions without needing additional lubrication
Applications
• Industrial automation
• Warehouses and packaging facilities
• Breweries
• Transportation
• Warehouses and packaging facilities
• Breweries
• Transportation
What kind of cushioning does this piston rod cylinder have?
All ISOLine cylinders are designed with a special adaptive cushioning system that automatically adjusts to meet the needs of changing loads.
Specifications
Attribute | Value |
---|---|
Stroke | 500mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 193.5mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 193.5 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
Diameter | 63mm |
Maximum Operating Temperature | +80°C |
Weight | 1.4kg |
Minimum Operating Temperature | -20°C |
Test Weight | 1.54 kg @ 0 mm |
Stroke Interval Weight | 0.13 kg @ 25 mm |
ISO Standard | 15552 |
VDMA Standard | 24562 |