RS PRO Brass Male Pneumatic Quick Connect Coupling, 1/8 in Male BSP Threaded
- RS Stock No.:
- 325-607
- Brand:
- RS PRO
Subtotal (1 unit)*
$2.27
(exc. GST)
$2.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 236 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.27 |
*price indicative
- RS Stock No.:
- 325-607
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | 1/8 in Male BSP | |
| Coupling Gender | Male | |
| Connection Standard | Euro 7.2 | |
| Thread Size | 1/8in | |
| Coupling Type | Quick Connect Coupling Plug | |
| Connection Type | Threaded | |
| Material | Brass | |
| Thread Gender | Male | |
| Thread Standard | BSP | |
| Maximum Operating Pressure | 35bar | |
| Finish | Nickel Plated | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | NBR | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection 1/8 in Male BSP | ||
Coupling Gender Male | ||
Connection Standard Euro 7.2 | ||
Thread Size 1/8in | ||
Coupling Type Quick Connect Coupling Plug | ||
Connection Type Threaded | ||
Material Brass | ||
Thread Gender Male | ||
Thread Standard BSP | ||
Maximum Operating Pressure 35bar | ||
Finish Nickel Plated | ||
Minimum Operating Temperature -20°C | ||
Seal Material NBR | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/8 in Male BSP
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.
Features and Benefits
Maximum operating pressure of 35 bar, ensuring robust performance
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass with a nickel and zinc plated finish, offering durability and corrosion resistance
Euro Profile DN7.2, providing compatibility with standard systems
Flow rate of 1000 l/min, supporting high-efficiency operations
Compatible with TST SWING COUPLING C, TST 025, PARKER - RECTUS 25, CEJN 320, JWL 520, 530, and PARKER PE, ensuring versatile use
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass with a nickel and zinc plated finish, offering durability and corrosion resistance
Euro Profile DN7.2, providing compatibility with standard systems
Flow rate of 1000 l/min, supporting high-efficiency operations
Compatible with TST SWING COUPLING C, TST 025, PARKER - RECTUS 25, CEJN 320, JWL 520, 530, and PARKER PE, ensuring versatile use
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 1/8 in Male BSP
Seal Material: NBR
Seal Material: NBR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass 1/8 in Male BSP Threaded
- RS PRO Brass Male Pneumatic Quick Connect Coupling, 1/8 BSP Female Threaded
- RS PRO Brass 1/8 BSP Female Threaded
- RS PRO Nickel Plated Brass Male Pneumatic Quick Connect Coupling Tube
- RS PRO Nickel Plated Brass Male Pneumatic Quick Connect Coupling Tube
- RS PRO Nickel Plated Brass Male Pneumatic Quick Connect Coupling Tube
- RS PRO Brass Female Pneumatic Quick Connect Coupling, 1/8 BSP Female Threaded
- RS PRO Brass 1/4 BSP Male Threaded
