SMC Steel Pneumatic Quick Connect Coupling Male R
- RS Stock No.:
- 366-140
- Mfr. Part No.:
- KK130P-01F
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
$29.79
(exc. GST)
$34.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $29.79 | $5.958 |
*price indicative
- RS Stock No.:
- 366-140
- Mfr. Part No.:
- KK130P-01F
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in R | |
| Series | KK130 | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Finish | Electroless Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in R | ||
Series KK130 | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 1.5 Mpa | ||
Finish Electroless Nickel Plated | ||
Standards/Approvals RoHS | ||
The SMC S Coupler series KK employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
Proof pressure is 2.0MPa
Lightweight
Energy saving by pressure loss reduction
Male thread types provided with sealant as standard
Related links
- SMC Structural Steel Pneumatic Quick Connect Coupling Male R
- SMC Steel Pneumatic Quick Connect Coupling Male R 8mm
- SMC Steel Pneumatic Quick Connect Coupling Male
- SMC Steel Pneumatic Quick Connect Coupling Male 8mm
- SMC Steel Pneumatic Quick Connect Coupling Male 10mm
- SMC Steel Pneumatic Quick Connect Coupling Female
- SMC Stainless Steel Pneumatic Quick Connect Coupling Male R
- SMC Stainless Steel Pneumatic Quick Connect Coupling Male R Male
