- RS Stock No.:
- 446-2503
- Mfr. Part No.:
- ES2100
- Brand:
- Domnick Hunter
Discontinued product
- RS Stock No.:
- 446-2503
- Mfr. Part No.:
- ES2100
- Brand:
- Domnick Hunter
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Oil/Water Separator
An ecologically sound solution for the problems associated with oily compressed air condensate
Efficiently separates oil and water from compressed air condensate
Water can be discharged into foul drain, oil is collected for safe disposal
Uses activated carbon filtering
Replacement carbon filter packs and vent filters
Temperature range +5°C to +35°C
Timer and Solenoid facility
Efficiently separates oil and water from compressed air condensate
Water can be discharged into foul drain, oil is collected for safe disposal
Uses activated carbon filtering
Replacement carbon filter packs and vent filters
Temperature range +5°C to +35°C
Timer and Solenoid facility
Note
This illustration shows a larger version of this product which is currently unavailable from RS Components.
Specifications
Attribute | Value |
---|---|
Typical Flow | 10 ((Climate Condition 1, Refrigeration Dryer, Band C - Diesters, Triesters, PAG), 13 (Climate Condition 1, Refrigeration Dryer, Band B - Mineral, PAO, TMP, PE), 14 (Climate Condition 1, No Refrigeration Dryer, Band C - Diesters, Triesters, PAG), 15 (Clim |
Manufacturer Series | ES2000 |
Typical Flow Rated At | 7bar |
Element Material | Carbon |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +35°C |
Maximum Operating Pressure | 16 bar |