Micro Mist Separator, AMD Model
- RS Stock No.:
- 792-0532
- Mfr. Part No.:
- AMD350C-04D-T
- Brand:
- SMC
Subtotal (1 unit)*
$276.32
(exc. GST)
$317.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.32 |
*price indicative
- RS Stock No.:
- 792-0532
- Mfr. Part No.:
- AMD350C-04D-T
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- JP
AMD 0.01 micron Micro Mist Seperator
Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide purified air free of most contaminates. SMCs AMD series micro mist separators provide a greater level of protection than mist separators removing contaminates to a size of 0.01 micrometres and fine oil mists. For applications where almost all contaminates have been removed including electronics production, electrostatic spraying and precision measuring devices.
Filtration size 0.01μm (99.9% particle collection)
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C
Related links
- Micro Mist Separator, AMD Model
- SMC 1000 L/min Rc 1/2 Pneumatic Separator 0.1MPa to 1 MPa
- Mist Separator, AM Model
- Super Mist Separator, AME Model
- SMC 1500 L/min Rc 1/2 Pneumatic Separator 0.1MPa to 1 MPa
- SMC 200 l/sec. G 1/4 Mist Separator
- SMC 300 L/min G 1/4 Mist Separator, 0.1MPa to 1.5 MPa
- SMC 8.3 l/sec. G 1/4 Mist Separator, 0.01μm filtration