SMC Pneumatic Separator
- RS Stock No.:
- 792-0576
- Mfr. Part No.:
- AME350C-04
- Brand:
- SMC
Subtotal (1 unit)*
$402.20
(exc. GST)
$462.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.20 |
*price indicative
- RS Stock No.:
- 792-0576
- Mfr. Part No.:
- AME350C-04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
- COO (Country of Origin):
- JP
AME 0.01 micron Super Mist Seperator
Mist separation filter for the removal of dust and oil vapour from compressed air.
Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide cleaner air. SMCs AME mist separators remove fine oil mists and contaminates to a size of 0.01 micrometres.
Filtration rating of 0.01μm
Filtration efficency of 99.9%
Element saturation indicated by change in colour
Related links
- SMC Pneumatic Separator
- SMC Pneumatic Separator 0.1 MPa to 10 bar
- SMC Pneumatic Separator 0.05 MPa to 1 MPa
- SMC 200 L/s Rc 3/8 Pneumatic Separator, 1 bar to 1 Mpa
- SMC 5 L/s 1/2 in Pneumatic Separator, -1 bar to 10 bar
- SMC 36.66 L/s 1/2 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 3.33 l/sec. G 3/4 Pneumatic Separator, 0.3μm filtration
- SMC 36.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
