- RS Stock No.:
- 777-110
- Mfr. Part No.:
- M/1338
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 777-110
- Mfr. Part No.:
- M/1338
- Brand:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Solenoid Valve, 3 to 10 Bar Operating Pressure, 2/2 Function - M Series - M/1338
Use this pneumatic solenoid valve from IMI Norgren to manage the flow of fluid or air in your pneumatic system. Its housing is made of die-cast aluminium for resistance to corrosion and wear, meaning it's suitable for use in harsh industrial environments. The G1/2 threaded connection port makes it simple to attach securely to your equipment without the need for complex tools. This valve has nitrile rubber seals that are resistant to wear and corrosion, helping to prevent leaks and ensuring reliable operation.
Features & Benefits
• Broad operating pressure range between 3 and 10 bar for use in low-pressure and high-pressure applications
• Wide operating temperature range between -20°C and +80°C for use in harsh conditions
• Light weight of 420g to minimise strain on your equipment
• Compatible with hydraulic fluid and filtered, lubricated and non-lubricated air for versatility
• Wide operating temperature range between -20°C and +80°C for use in harsh conditions
• Light weight of 420g to minimise strain on your equipment
• Compatible with hydraulic fluid and filtered, lubricated and non-lubricated air for versatility
Applications
• Automotive industry
• Irrigation systems
• Food and drink production
• Domestic water pumps
• Irrigation systems
• Food and drink production
• Domestic water pumps
Can I use this valve with high-flow applications?
Yes, this device has a high flow rate of 4107L/min, making it a good choice for use in heavy-duty applications.
Specifications
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/2 |
Actuation Type | Pilot/Spring |
Manufacturer Series | M |
Number of Ports | 2 |
Body Material | Zinc Alloy |
Minimum Operating Pressure | 3bar |
Maximum Operating Pressure | 10 bar |
Number of Positions | 2 |
Thread Size | 1/2in |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Thread Standard | G |