- RS Stock No.:
- 179-0653
- Mfr. Part No.:
- 81519032
- Brand:
- Crouzet
Discontinued product
Alternative
Crouzet 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot 81 Series 24V dc
$39.35
Each
RS Stock No.: 722-895
- RS Stock No.:
- 179-0653
- Mfr. Part No.:
- 81519032
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
Control mini-solenoid valves
Control mini-solenoid valves, with or without manual control.
Direct connection to the socket mount and the mini-distributor.
Direct connection to the socket mount and the mini-distributor.
Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:
Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Manufacturer Series | 81 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Maximum Flow Rate | 25NL/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 1bar |
Maximum Operating Pressure | 8bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |