- RS Stock No.:
- 239-0850
- Mfr. Part No.:
- P72F-2GC-PFA
- Brand:
- Norgren
6 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$1,174.17
(exc. GST)
$1,350.30
(inc. GST)
Units | Per unit |
1 + | $1,174.17 |
- RS Stock No.:
- 239-0850
- Mfr. Part No.:
- P72F-2GC-PFA
- Brand:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Norgren 72 Series Pneumatic Solenoid Valves, Zinc Alloy Body, 24VDC Solenoid Voltage - P72F-2GC-PFA
This top-quality Norgren pneumatic solenoid valves breathe life into automation processes with unmatched precision and efficiency. The actuation by Pilot/Spring mechanism combined with a durable Zinc Alloy body and G 1/4 Connection Port ensures seamless functionality in electronic and mechanical applications. The valve offers a superior flow rate of 21 L/min, making it the ideal choice for high-performance operations.
Features & Benefits
• Pilot/Spring actuation mechanism for precise control and swift response
• Zinc Alloy body ensures durability and longevity in challenging industrial environments
• G 1/4 connection port facilitates easy installation and compatibility with various systems
• High flow rate of 21 L/min for efficient operation in demanding applications
• Operating pressure of 10 bar for consistent performance under varying conditions
• 24 V DC solenoid voltage for optimal power consumption and efficiency
• Zinc Alloy body ensures durability and longevity in challenging industrial environments
• G 1/4 connection port facilitates easy installation and compatibility with various systems
• High flow rate of 21 L/min for efficient operation in demanding applications
• Operating pressure of 10 bar for consistent performance under varying conditions
• 24 V DC solenoid voltage for optimal power consumption and efficiency
Applications
• Ideal for automation systems requiring precise pressure control
• Perfect for electronic applications that demand quick response times
• Suitable for use in mechanical industries for streamlined operations
• Perfect for electronic applications that demand quick response times
• Suitable for use in mechanical industries for streamlined operations
Can it provide precise control in automation systems?
Yes, the Norgren pneumatic solenoid valves with pilot/spring actuation offer precise control for automation systems.
Will it be suitable for electronic applications with quick response requirements?
Yes, the high flow rate and 24 V DC solenoid voltage make it perfect for electronic applications.
Is it compatible with mechanical industries looking for efficient operations?
Yes, the Zinc alloy body and G 1/4 connection port make it ideal for use in mechanical industries.
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Spring |
Manufacturer Series | 72 |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 1 |
Body Material | Zinc Alloy |
Maximum Flow Rate | 21L/min |
Solenoid Power Consumption | 2W |
Minimum Operating Pressure | 3bar |
Configuration | 3/2 |
Thread Size | 1/4in |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |
Thread Standard | G |