SMC M Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 749-1484
- Mfr. Part No.:
- M-01H-6
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 749-1484
- Mfr. Part No.:
- M-01H-6
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hose Nipple
These hose nipples are an excellent choice for air connection in confined areas and can be used with many styles of plastic tubing.
The SMC hose connection 1/8 miniature fittings is made from electroless nickel plated.
Fluid air, water
Ambient and fluid temperature -5 to 60 °C
Ambient and fluid temperature -5 to 60 °C
Threaded Adaptors & Accessories
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | M |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Finish | Nickel Plated |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 1 MPa |