SMC KQ2 Series Tee Threaded Adaptor, Push In 3/16 in to Push In 3/16 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 749-1254
- Mfr. Part No.:
- KQ2Y05-01S
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Bag of 10
$77.00
(exc. GST)
$88.55
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $77.00 | $7.70 |
*price indicative |
- RS Stock No.:
- 749-1254
- Mfr. Part No.:
- KQ2Y05-01S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Run Tee Adaptor, KQ2Y
One-touch fitting white color
Male Run Tee
Used for a branch line in the same direction from female thread and in 90 ° directions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Male Run Tee
Used for a branch line in the same direction from female thread and in 90 ° directions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 3/16 in |
Connector B | Push In 3/16 in |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 1 MPa |
Body Material | PBT |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |