SMC Vacuum Filter - ZFZ Series, 40μm, M5 Port Connection
- RS Stock No.:
- 391-936
- Mfr. Part No.:
- ZFZ-03-002D
- Brand:
- SMC
Subtotal (1 unit)*
$39.58
(exc. GST)
$45.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.58 |
*price indicative
- RS Stock No.:
- 391-936
- Mfr. Part No.:
- ZFZ-03-002D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | M5 | |
| Filtration Size | 40µm | |
| Manufacturer Series | ZFZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection M5 | ||
Filtration Size 40µm | ||
Manufacturer Series ZFZ | ||
- COO (Country of Origin):
- JP
The SMC ZFZ is a compact resin suction filter designed for vacuum suction applications. It offers improved alcohol resistance and can be used for both positive and negative pressures.
Reduced pressure loss
Improved assembly and maintenance
Improved assembly and maintenance
Related links
- SMC Vacuum Filter - ZFZ Series M5 Port Connection
- SMC Vacuum Filter - ZFZ Series Series, 10μm
- SMC Vacuum Filter - AFJ Series G 3/8 Port Connection
- SMC Vacuum Filter - AFJ Series G 1/4 Port Connection
- SMC Vacuum Filter - AMF Series Rc 3/8 Port Connection
- SMC Vacuum Filter - ZFB Series, One-touch Fitting Port Connection
- SMC Vacuum Filter - ZFC Series 6 Dia. mm Port Connection
- SMC Vacuum Filter - ZFC Series One-touch Fitting Port Connection
