Bahco 2446 Cutter Blade Electrician Knife, 106g
- RS Stock No.:
- 470-319
- Mfr. Part No.:
- 2446-EL-HELP
- Brand:
- Bahco
N
Subtotal (1 unit)*
$22.73
(exc. GST)
$26.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.73 |
*price indicative
- RS Stock No.:
- 470-319
- Mfr. Part No.:
- 2446-EL-HELP
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Electrician Knife | |
| Blade Material | Steel | |
| Tool Type | Electrician Knife | |
| Overall Length | 160 mm | |
| Blade Type | Cutter Blade | |
| Series | 2446 | |
| Weight | 106g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Electrician Knife | ||
Blade Material Steel | ||
Tool Type Electrician Knife | ||
Overall Length 160 mm | ||
Blade Type Cutter Blade | ||
Series 2446 | ||
Weight 106g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Knife features a sharpened front blade for starting plastic cutting and a sharpened lateral blade for wire cutting. It has a comfortable handle aligned with other electrician knives and is designed for electric hose stripping.
Special tip shape to open plastic protector easily
Special holster designed to avoid accidents
Sold in 12 piece display
Special holster designed to avoid accidents
Sold in 12 piece display
Related links
- Bahco 2446 Cutter Blade Electrician Knife, 135g
- Bahco 2446 Cutter Blade 110g
- Bahco 2446 Cutter Blade 122g
- Bahco 2446 Cutter Blade 120g
- Bahco 2820 Cutter Blade Electrician Knife, 45g
- Bahco 2820 Cutter Blade Electrician Knife, 75g
- Bahco SB2446 Snap-off Blade Electrician Knife, 120g
- Bahco 396 Cutter Blade 200g
