- RS Stock No.:
- 343-8795
- Mfr. Part No.:
- CRUNCH
- Brand:
- Leatherman
Discontinued product
- RS Stock No.:
- 343-8795
- Mfr. Part No.:
- CRUNCH
- Brand:
- Leatherman
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Crunch® Multi-Function Tool
Welcome to the Crunch, an innovative truly multi-function tool from the experts at Leatherman.
Multi-function clamp, the Crunch® combines the qualities of a Leatherman tool and a set of locking pliers. The locking pliers open to 25 mm.
Made entirely from stainless steel and guaranteed for 25 years against any manufacturing defects, the Crunch® features the following: wire cutter, wire stripper, ruler, three flat headed screwdrivers, one Phillips screwdriver,metal / wood file, bottle opener, saw blade and attaching loop. All blades on this tool are lockable.
The rear knob can be unscrewed to reveal a bit holder for 1/4" hexagonal bits.
Made entirely from stainless steel and guaranteed for 25 years against any manufacturing defects, the Crunch® features the following: wire cutter, wire stripper, ruler, three flat headed screwdrivers, one Phillips screwdriver,metal / wood file, bottle opener, saw blade and attaching loop. All blades on this tool are lockable.
The rear knob can be unscrewed to reveal a bit holder for 1/4" hexagonal bits.
Specifications
Attribute | Value |
---|---|
Knife Type | Multitool |
Blade Material | Stainless Steel |
Features | Locking Pliers; Wire Cutters; Hard-Wire Cutters; Serrated Knife; Wood/Metal File; Small Screwdriver; Medium Screwdriver; Large Screwdriver; Phillips Screwdriver; Ruler (in/cm); Bottle Opener; Hex Bit; Driver; Wire Stripper; Lanyard Ring |
Closed Length | 102mm |
Overall Length | 140 mm |
Series | Crunch |
Weight | 196g |