- RS Stock No.:
- 179-6055
- Mfr. Part No.:
- POE60U-1BT
- Brand:
- Phihong
Discontinued product
- RS Stock No.:
- 179-6055
- Mfr. Part No.:
- POE60U-1BT
- Brand:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phihongs new POE60U-1BT (60W) and POE90U-1BT (90W) single-port mid-span injectors
Limited Power Source
Compliant with Phihong Proprietary 12.5K Detection
Single Source 4 Pair Power Current Sharing
Non Vented Case
Broken Wire Detection
4 Pair Powering +3,6,4,5 / 1,2,7,8
Gigabit Compatible
Full Protection OVP, OCP
1 Year Warranty
Applications:
IP Telephones
Security Cameras
Wireless Access Points
IP Print Servers
Bluetooth Access Points
WiMAX Access Points
Compliant with Phihong Proprietary 12.5K Detection
Single Source 4 Pair Power Current Sharing
Non Vented Case
Broken Wire Detection
4 Pair Powering +3,6,4,5 / 1,2,7,8
Gigabit Compatible
Full Protection OVP, OCP
1 Year Warranty
Applications:
IP Telephones
Security Cameras
Wireless Access Points
IP Print Servers
Bluetooth Access Points
WiMAX Access Points
Specifications
Attribute | Value |
---|---|
Input Voltage | 90 → 264V ac |
Output Voltage | 56V dc |
Output Current | 1.07A |
Number of Output Ports | 1 |
Power Rating | 60W |
Package | Desk Top |
Efficiency | 75% |
Length | 140mm |
Width | 65mm |
Depth | 36mm |
Weight | 200g |
Minimum Temperature | -10°C |
Maximum Temperature | +40°C |
Product Type | Power Injector |
Number of Ethernet Ports | 1 |
Mounting Style | Desktop |
Injector Type | Mid-Span |
Power Signal Conversion Type | AC-DC |
Series | POE60U |
Supported Ethernet Standards | IEEE802.3bt |
Electrical Phase | 1 |
Number of DC Power Output Ports | 1 |