- RS Stock No.:
- 873-0730
- Mfr. Part No.:
- POE21U-1AF-R
- Brand:
- Phihong
Discontinued product
- RS Stock No.:
- 873-0730
- Mfr. Part No.:
- POE21U-1AF-R
- Brand:
- Phihong
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Phihong Single Port PoE Injector
The Phihong device is midspan, single port, PoE injector. It has an electrical rating of 56VDC and 350mA with full IEEE802.3af compliance and a C14 3 pin inlet. This is equipped with short-circuit protection and overload protection.
Features and Benefits
3-wire input voltage ranging from 100VAC to 240VAC and 90VAC to 264VAC
Efficiency is 80%
Gigabit compatible
Limited power source
Non vented case
Operating temperature ranges between 0°C and 40°C
Output power is 19.6W
RJ45 data input/output connector
Status indication of solid green valid ieee802.3af load detected and connected ON, blinking green: power ON ready for connection, blinking red/green: invalid load connected and blinking red: fault
Efficiency is 80%
Gigabit compatible
Limited power source
Non vented case
Operating temperature ranges between 0°C and 40°C
Output power is 19.6W
RJ45 data input/output connector
Status indication of solid green valid ieee802.3af load detected and connected ON, blinking green: power ON ready for connection, blinking red/green: invalid load connected and blinking red: fault
Specifications
Attribute | Value |
---|---|
Efficiency | 80% |
Length | 163.25mm |
Width | 65mm |
Weight | 200g |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Number of DC Power Output Ports | 1 |
Mounting Style | Desktop |
Supported Ethernet Standards | IEEE802.3af |
Power Signal Conversion Type | AC-DC |
Injector Type | Mid-Span |
Number of Ethernet Ports | 2 |
Protection Type | Over Current, Over Voltage, Short Circuit |
Response Time | 10ms |
Standards Met | CE, cULus |
Series | POE21U |
Product Type | Power Injector |
Input AC Connector Type | RJ45 |