Scruffs Trade Active Grey Polyester Polo Shirt, UK- XL, EUR- 117/123
- RS Stock No.:
- 177-2324
- Mfr. Part No.:
- T54442
- Manufacturer:
- Scruffs
View all Polo Shirts
Discontinued product
- RS Stock No.:
- 177-2324
- Mfr. Part No.:
- T54442
- Manufacturer:
- Scruffs
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Slimmer fitting work polo shirt with a raglan sleeve design for freedom of movement. Lightweight, quick drying material provides all-day freshness and comfort.
Slim fit
Easy care fabric
Zipped chest pocket
Dipped back hem
Blank left chest for ideal for company profiling
Smart button placket
Specifications
Attribute | Value |
Size UK | XL |
Size EUR | 117/123 |
Style | Gender Neutral |
Material | Polyester |
Colour | Grey |
Sleeve Type | Short |
Series | Trade Active |
Discontinued product