Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Workwear
Polo Shirts
Uvex Collection 26 Petrol blue Polyester, Tencel Polo Shirt, UK- M, EUR- M
RS Stock No.:
184-8517
Mfr. Part No.:
8945910
Brand:
Uvex
View all Polo Shirts
Discontinued product
RS Stock No.:
184-8517
Mfr. Part No.:
8945910
Brand:
Uvex
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
BD
Material 60% lyocell (TENCEL®), 40 % polyester colour: petrol sustainable TENCEL® material with optimum
Button placket with 3 buttons
High-quality embroidery
Sizes: S - 4XL Oversize surcharge: from XL+10%
Care instructions: 60°C gentle wash, chlorinate impossible, tumble dryer impossible, ironing: II points, dry cleaning impossible
Attribute
Value
Size EUR
M
Size UK
M
Colour
Petrol blue
Material
Polyester, Tencel
Style
Women
Sleeve Type
Short
Series
Collection 26